0701-391-000-40 | ||
---|---|---|
DigiKey Part Number | 1601-0701-391-000-40-ND | |
Manufacturer | ||
Manufacturer Product Number | 0701-391-000-40 | |
Description | LENS STD F4 0.06X-0.5X FLEXIBLE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Standard Lens F4 0.06x ~ 0.5x Flexible | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Focal Length | 80.0mm | |
Magnification | 0.06x ~ 0.5x | |
Focal Ratio | F4 | |
Compatible Sensor Size (Max) | - | |
Field of View | 56.0mm | |
Working Distance | 216mm ~ 1406mm | |
Depth Of Field | - | |
Resolution | 7µm | |
TV Distortion | - | |
Filter Size | M40.5 x P0.5 | |
Diameter | 50.0mm Dia | |
Length | 44.5mm | |
Mounting Type | Flexible | |
Operating Temperature | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,498.35000 | ¥3,498.35 |