AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
343 In Stock | 1 : ¥148.76000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |||
504 In Stock | 1 : ¥148.76000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 9V | 3A | 27 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |||
341 In Stock | 1 : ¥148.76000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |||
506 In Stock | 1 : ¥148.76000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 36V | 1A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | Multi-Blade (Sold Separately) | 3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |||
376 In Stock | 1 : ¥148.76000 Box | Box | Obsolete | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 36V | 1A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C8 | 4.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |||
216 In Stock | 1 : ¥148.76000 Box | Box | Obsolete | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 3A | 27 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C8 | 4.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.5A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C8 | 4.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3A | 36 W | 75mW (Max) | Positive Center | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | IEC 320-C8 | 4.02" L x 1.97" W x 1.32" H (102.0mm x 50.0mm x 33.5mm) | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV |