SLE36S3603B01 | ||
---|---|---|
DigiKey Part Number | 271-SLE36S3603B01-ND | |
Manufacturer | ||
Manufacturer Product Number | SLE36S3603B01 | |
Description | AC/DC WALL MOUNT ADAPTER 36V 36W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 36V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 1A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.81" L x 1.30" W x 1.99" H (96.7mm x 33.0mm x 50.5mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, GS, KC, PSE, RCM, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.75000 | ¥148.75 |
5 | ¥144.76400 | ¥723.82 |
10 | ¥136.72700 | ¥1,367.27 |
25 | ¥128.68320 | ¥3,217.08 |
50 | ¥120.64120 | ¥6,032.06 |
100 | ¥112.59780 | ¥11,259.78 |
250 | ¥108.57648 | ¥27,144.12 |
500 | ¥106.96780 | ¥53,483.90 |