
ACM36US36 | |
|---|---|
DigiKey Part Number | 1470-4475-ND |
Manufacturer | |
Manufacturer Product Number | ACM36US36 |
Description | AC/DC WALL MOUNT ADAPTER 36V 36W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ACM36US36 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 3.93" L x 1.29" W x 2.34" H (96.7mm x 33.0mm x 59.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, CSA, TUV, UL |
Voltage - Output 36V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1A | Base Product Number |
Power (Watts) 36 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,020 | ¥128.38956 | ¥130,957.35 |





