Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,494 In Stock | 1 : ¥55.08000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | 35 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 10x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
1,460 In Stock | 1 : ¥61.00000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | 67 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
409 In Stock | 1 : ¥76.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | 67 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFLGA (7x7) | 100-TFLGA | |||
416 In Stock | 1 : ¥81.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | 67 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-TFLGA (7x7) | 100-TFLGA | |||
0 In Stock Check Lead Time | 1,280 : ¥32.33606 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 10x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 720 : ¥41.11865 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 67 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
259 In Stock | 1 : ¥70.68000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | 35 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 10x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-HWQFN (8x8) | 64-WFQFN Exposed Pad | |||
520 In Stock | 1 : ¥70.68000 Tray | Tray | Obsolete | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 10x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-HWQFN (8x8) | 64-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,784 : ¥39.95540 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 10x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-HWQFN (8x8) | 64-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 320 : ¥55.89822 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 10x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 270 : ¥61.00637 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 67 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 416 : ¥68.13197 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 67 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 19x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TFLGA (7x7) | 100-TFLGA | |||
0 In Stock Check Lead Time | 225 : ¥72.74036 Tray | Tray | Active | - | ARM® Cortex®-M4F | 32-Bit | 120MHz | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 35 | 512KB (512K x 8) | FLASH | 8K x 8 | 256K x 8 | 2.7V ~ 3.6V | A/D 10x12b SAR; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-HWQFN (8x8) | 64-WFQFN Exposed Pad |