R7FA6M1AD3CFP#AA0 | ||
---|---|---|
DigiKey Part Number | 559-R7FA6M1AD3CFP#AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | R7FA6M1AD3CFP#AA0 | |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 RA6M1 Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 67 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 19x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.00000 | ¥61.00 |
10 | ¥55.08500 | ¥550.85 |
25 | ¥52.52360 | ¥1,313.09 |
90 | ¥45.60478 | ¥4,104.43 |
270 | ¥43.55485 | ¥11,759.81 |
450 | ¥39.71189 | ¥17,870.35 |
990 | ¥34.58772 | ¥34,241.84 |
2,430 | ¥33.30671 | ¥80,935.31 |