MCS1802GS-50-Z | ||
---|---|---|
DigiKey Part Number | 1589-MCS1802GS-50-ZTR-ND - Tape & Reel (TR) 1589-MCS1802GS-50-ZCT-ND - Cut Tape (CT) 1589-MCS1802GS-50-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCS1802GS-50-Z | |
Description | 3.3V, LINEAR HALL-EFFECT CURRENT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 50A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MCS1802GS-50-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 26.4mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥22.94500 | ¥229.45 |
25 | ¥20.39840 | ¥509.96 |
50 | ¥19.37740 | ¥968.87 |
100 | ¥18.86750 | ¥1,886.75 |
500 | ¥15.80760 | ¥7,903.80 |
1,000 | ¥14.78783 | ¥14,787.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.27786 | ¥35,694.65 |
5,000 | ¥13.76793 | ¥68,839.65 |