MCAC50N10Y-TP | |
---|---|
DigiKey Part Number | 353-MCAC50N10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC50N10Y-TPCT-ND - Cut Tape (CT) 353-MCAC50N10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC50N10Y-TP |
Description | MOSFET N-CH 100V 50A DFN5060 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tj) 75W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2808 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.33800 | ¥113.38 |
100 | ¥9.02270 | ¥902.27 |
500 | ¥7.63436 | ¥3,817.18 |
1,000 | ¥6.47767 | ¥6,477.67 |
2,000 | ¥6.15380 | ¥12,307.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.92246 | ¥29,612.30 |
10,000 | ¥5.72639 | ¥57,263.90 |