Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,591 In Stock | 1 : ¥2.77000 Cut Tape (CT) 5,000 : ¥1.17224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 500 mA | 63 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.0019 | CQC, UL | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |||
6,434 In Stock | 1 : ¥2.77000 Cut Tape (CT) 5,000 : ¥1.17224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1 A | 63 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.007 | CQC, UL | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |||
3,675 In Stock | 1 : ¥2.77000 Cut Tape (CT) 5,000 : ¥1.17224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | 63 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.0319 | CQC, UL | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |||
5,417 In Stock | 1 : ¥2.77000 Cut Tape (CT) 5,000 : ¥1.17224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 750 mA | 63 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.003 | CQC, UL | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |||
4,990 In Stock | 1 : ¥2.77000 Cut Tape (CT) 5,000 : ¥1.17224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.25 A | 63 V | Fast Blow | 0603 (1608 Metric) | 50A | 0.008 | CQC, UL | -55°C ~ 125°C | - | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |