TR-0603HV500-R | ||
---|---|---|
DigiKey Part Number | 283-TR-0603HV500-RTR-ND - Tape & Reel (TR) 283-TR-0603HV500-RCT-ND - Cut Tape (CT) 283-TR-0603HV500-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR-0603HV500-R | |
Description | FUSE BOARD MNT 500MA 63VDC 0603 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 500 mA AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0019 | |
Approval Agency | CQC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 1.025 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.77000 | ¥2.77 |
5 | ¥2.66400 | ¥13.32 |
10 | ¥2.53800 | ¥25.38 |
50 | ¥2.26620 | ¥113.31 |
100 | ¥2.10990 | ¥210.99 |
250 | ¥1.87556 | ¥468.89 |
500 | ¥1.56298 | ¥781.49 |
1,000 | ¥1.48488 | ¥1,484.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.17224 | ¥5,861.20 |
10,000 | ¥1.09409 | ¥10,940.90 |