Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : ¥450.10000 Box | Box | Active | Rectangular - 50.00mm L x 20.00mm W | 56.2W @ 27°C | 68°C @ 27°C | 3.30mm | 1 | 10 A | 9.6 V | 710 mOhms | - | Lead Wires, Sealed - Silicone RTV | |||
57 In Stock | 1 : ¥405.34000 Box | Box | Active | Rectangular - 40.00mm L x 30.00mm W | 89.0W @ 27°C | 70°C @ 27°C | 3.30mm | 1 | 10 A | 15 V | 1.13 Ohms | - | Lead Wires, Sealed - Silicone RTV |