CP10205033 | ||
---|---|---|
DigiKey Part Number | 2223-CP10205033-ND | |
Manufacturer | ||
Manufacturer Product Number | CP10205033 | |
Description | PELTIER, 20 X 50 X 3.3 MM, 10 A, | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 56.2W @ 27°C 10 A | |
Datasheet | Datasheet | |
EDA/CAD Models | CP10205033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 50.00mm L x 20.00mm W | |
Qmax @ Th | 56.2W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 10 A | |
Voltage - Max | 9.6 V | |
Resistance | 710 mOhms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.10000 | ¥450.10 |
5 | ¥424.07600 | ¥2,120.38 |
10 | ¥411.06300 | ¥4,110.63 |
25 | ¥398.05520 | ¥9,951.38 |
50 | ¥387.64720 | ¥19,382.36 |
100 | ¥377.24040 | ¥37,724.04 |