AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥4,940.22000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 24V | - | - | - | - | - | 104.2 A | 2501W | Household Appliances, ITE (Commercial) | 3.75 kV | 95% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 12.20" L x 5.51" W x 2.36" H (310.0mm x 140.0mm x 60.0mm) | CB, CE, cURus, EAC | |||
14 In Stock | 1 : ¥5,294.95000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 36V | - | - | - | - | - | 69.4 A | 2498W | Household Appliances, ITE (Commercial) | 3.75 kV | 95.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 12.20" L x 5.51" W x 2.36" H (310.0mm x 140.0mm x 60.0mm) | CB, CE, cURus, EAC | |||
0 In Stock Check Lead Time | 1 : ¥4,835.31000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 250 ~ 370 VDC | 48V | - | - | - | - | - | 52.1 A | 2501W | Household Appliances, ITE (Commercial) | 3.75 kV | 96% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 12.20" L x 5.51" W x 2.36" H (310.0mm x 140.0mm x 60.0mm) | CB, CE, cURus, EAC |