UHP-2500-24 | ||
---|---|---|
DigiKey Part Number | 1866-UHP-2500-24-ND | |
Manufacturer | ||
Manufacturer Product Number | UHP-2500-24 | |
Description | AC/DC CONVERTER 24V 2501W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 250 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 250 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 104.2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 95% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 12.20" L x 5.51" W x 2.36" H (310.0mm x 140.0mm x 60.0mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,940.22000 | ¥4,940.22 |
5 | ¥4,780.89400 | ¥23,904.47 |
10 | ¥4,621.52600 | ¥46,215.26 |