DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,192 In Stock | 1 : ¥41.30000 Tube | Tube | Active | Isolated Module | 1 | 4.75V | 5.25V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
119 In Stock | 1 : ¥41.30000 Tube | Tube | Active | Isolated Module | 1 | 3.135V | 3.465V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 71% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
181 In Stock | 1 : ¥45.36000 Tube | Tube | Active | Isolated Module | 1 | 22.8V | 25.2V | 5V | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
150 In Stock | 1 : ¥45.36000 Tube | Tube | Active | Isolated Module | 1 | 11.4V | 12.6V | 5V | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 73.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
73 In Stock | 1 : ¥45.36000 Tube | Tube | Active | Isolated Module | 1 | 4.75V | 5.25V | 5V | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
49 In Stock | 1 : ¥45.36000 Tube | Tube | Active | Isolated Module | 1 | 22.8V | 25.2V | 3.3V | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 69% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
36 In Stock | 1 : ¥41.30000 Tube | Tube | Active | Isolated Module | 1 | 22.8V | 25.2V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 73% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
35 In Stock | 1 : ¥41.30000 Tube | Tube | Active | Isolated Module | 1 | 11.4V | 12.6V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 73.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥45.36000 Tube | Tube | Active | Isolated Module | 1 | 3.135V | 3.465V | 5V | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 71% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
23 In Stock | 1 : ¥41.30000 Tube | Tube | Active | Isolated Module | 1 | 22.8V | 25.2V | 3.3V | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 69% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥41.30000 Tube | Tube | Active | Isolated Module | 1 | 3.135V | 3.465V | 3.3V | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 66% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥41.30000 Tube | Tube | Active | Isolated Module | 1 | 4.75V | 5.25V | 3.3V | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 68.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥45.36000 Tube | Tube | Active | Isolated Module | 1 | 3.135V | 3.465V | 3.3V | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 66% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥45.36000 Tube | Tube | Active | Isolated Module | 1 | 4.75V | 5.25V | 3.3V | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 68.5% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥45.36000 Tube | Tube | Active | Isolated Module | 1 | 11.4V | 12.6V | 3.3V | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 69% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥41.30000 Tube | Tube | Active | Isolated Module | 1 | 11.4V | 12.6V | 3.3V | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 69% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - |