MEF1S1203SPC | ||
---|---|---|
DigiKey Part Number | 811-2921-5-ND | |
Manufacturer | ||
Manufacturer Product Number | MEF1S1203SPC | |
Description | DC DC CONVERTER 3.3V 1W | |
Manufacturer Standard Lead Time | 49 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 11.4V - 12.6V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MEF1S1203SPC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.70000 | ¥41.70 |
5 | ¥41.45800 | ¥207.29 |
10 | ¥41.21100 | ¥412.11 |
25 | ¥40.71840 | ¥1,017.96 |
50 | ¥39.73320 | ¥1,986.66 |
100 | ¥37.76300 | ¥3,776.30 |
250 | ¥35.30020 | ¥8,825.05 |
500 | ¥32.91948 | ¥16,459.74 |
1,000 | ¥30.86731 | ¥30,867.31 |