DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,251 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
1,670 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
747 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
1,748 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | |||
150 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | |||
756 In Stock | 1 : ¥41.70000 Tube | Tube | Obsolete | Isolated Module | 2 | 13.5V | 16.5V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
75 In Stock | 1 : ¥41.70000 Tube | Tube | Obsolete | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
0 In Stock Check Lead Time | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
0 In Stock Check Lead Time | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
21 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | 55mA, 55mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
25 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | 55mA, 55mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
23 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | |||
17 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | |||
16 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 69% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
11 In Stock | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | |||
0 In Stock Check Lead Time | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | |||
0 In Stock Check Lead Time | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
0 In Stock Check Lead Time | 1 : ¥41.70000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
25 In Stock | 1 : ¥41.70000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | 55mA, 55mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | |||
0 In Stock | Active | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 13.5V | 16.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
0 In Stock | Active | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 12V | -12V | - | 42mA, 42mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 13.5V | 16.5V | 15V | -15V | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 13.5V | 16.5V | 15V | -15V | - | 33mA, 33mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | 100mA, 100mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 70% | Through Hole | 14-DIP Module, 6 Leads | 0.77" L x 0.39" W x 0.27" H (19.6mm x 9.9mm x 6.9mm) |