DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,369 In Stock | 1 : ¥301.45000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 300mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 24-DIP Module, 9 Leads | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) | |||
1,452 In Stock | 1 : ¥301.45000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 125mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 24-DIP Module, 9 Leads | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) | |||
1,161 In Stock | 1 : ¥320.58000 Tube | Tube | Last Time Buy | Isolated Module | 2 | 10.8V | 13.2V | 15V | -15V | - | 50mA, 50mA | 2 W | 4 kV | ITE (Commercial) | - | -55°C ~ 100°C | 75% | Through Hole | 24-DIP Module, 9 Leads | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) | |||
221 In Stock | 1 : ¥301.45000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 100mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 24-DIP Module, 9 Leads | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) | |||
10 In Stock | 1 : ¥320.58000 Tube | Tube | Last Time Buy | Isolated Module | 2 | 13.5V | 16.5V | 15V | -15V | - | 50mA, 50mA | 2 W | 4 kV | ITE (Commercial) | - | -55°C ~ 100°C | 75% | Through Hole | 24-DIP Module, 9 Leads | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) | |||
0 In Stock | 1 : ¥301.45000 Tube | Tube | Last Time Buy | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 125mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 24-DIP Module, 9 Leads | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 150mA, 150mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 24-DIP Module, 9 Leads | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | 50mA, 50mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 24-DIP Module, 9 Leads | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 300mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 24-DIP Module, 9 Leads | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 63mA, 63mA | 2 W | 4 kV | ITE (Commercial) | - | -55°C ~ 100°C | 75% | Through Hole | 24-DIP Module, 9 Leads | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | 63mA, 63mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 24-DIP Module, 9 Leads | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 12V | -12V | - | 63mA, 63mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 24-DIP Module, 9 Leads | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) |