PWR1308AC | ||
---|---|---|
DigiKey Part Number | 811-1816-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PWR1308AC | |
Description | DC DC CONVERTER 15V 2W | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 10.8V - 13.2V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.27" L x 0.81" W x 0.40" H (32.3mm x 20.5mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.45000 | ¥301.45 |
25 | ¥292.32520 | ¥7,308.13 |
50 | ¥254.77700 | ¥12,738.85 |
100 | ¥243.87180 | ¥24,387.18 |
250 | ¥238.37284 | ¥59,593.21 |