DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥616.19000 Tube | Tube | Active | Isolated Module | 1 | 8.5V | 160V | 12V | - | - | - | 1.67A | 20 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE, cURus | 62368-1 | |||
19 In Stock | 1 : ¥616.19000 Tube | Tube | Active | Isolated Module | 2 | 8.5V | 160V | 15V | -15V | - | - | 660mA, 660mA | 20 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | CE, cURus | 62368-1 | |||
12 In Stock | 1 : ¥616.19000 Tube | Tube | Active | Isolated Module | 2 | 8.5V | 160V | 24V | -24V | - | - | 410mA, 410mA | 20 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | CE, cURus | 62368-1 | |||
12 In Stock | 1 : ¥616.19000 Tube | Tube | Active | Isolated Module | 1 | 8.5V | 160V | 5V | - | - | - | 4A | 20 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | CE, cURus | 62368-1 | |||
12 In Stock | 1 : ¥616.19000 Tube | Tube | Active | Isolated Module | 1 | 8.5V | 160V | 15V | - | - | - | 1.33A | 20 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | CE, cURus | 62368-1 | |||
12 In Stock | 1 : ¥616.19000 Tube | Tube | Active | Isolated Module | 1 | 8.5V | 160V | 15V | - | - | - | 1.33A | 20 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE, cURus | 62368-1 | |||
11 In Stock | 1 : ¥616.19000 Tube | Tube | Active | Isolated Module | 1 | 8.5V | 160V | 5V | - | - | - | 4A | 20 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE, cURus | 62368-1 | |||
11 In Stock | 1 : ¥616.19000 Tube | Tube | Active | Isolated Module | 2 | 8.5V | 160V | 12V | -12V | - | - | 830mA, 830mA | 20 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE, cURus | 62368-1 | |||
11 In Stock | 1 : ¥616.19000 Tube | Tube | Active | Isolated Module | 2 | 8.5V | 160V | 12V | -12V | - | - | 830mA, 830mA | 20 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | CE, cURus | 62368-1 | |||
10 In Stock | 1 : ¥616.19000 Tube | Tube | Active | Isolated Module | 2 | 8.5V | 160V | 24V | -24V | - | - | 410mA, 410mA | 20 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE, cURus | 62368-1 | |||
10 In Stock | 1 : ¥616.19000 Tube | Tube | Active | Isolated Module | 1 | 8.5V | 160V | 12V | - | - | - | 1.67A | 20 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | CE, cURus | 62368-1 | |||
5 In Stock | 1 : ¥616.19000 Tube | Tube | Active | Isolated Module | 2 | 8.5V | 160V | 15V | -15V | - | - | 660mA, 660mA | 20 W | 4.2 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE, cURus | 62368-1 | |||
9 In Stock | 1 : ¥824.30000 Box | Box | Active | Isolated Module | 1 | 43V | 160V | 5V | - | - | - | 4A | 20 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 88.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | UL | 60950-1 | |||
4 In Stock | 1 : ¥824.30000 Box | Box | Active | Isolated Module | 1 | 43V | 160V | 15V | - | - | - | 1.33A | 20 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 89.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | UL | 60950-1 | |||
3 In Stock | 1 : ¥824.30000 Box | Box | Active | Isolated Module | 1 | 43V | 160V | 12V | - | - | - | 1.67A | 20 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | UL | 60950-1 | |||
0 In Stock Check Lead Time | 50 : ¥693.81140 Box | Box | Active | Isolated Module | 1 | 43V | 160V | 12V | - | - | - | 1.67A | 20 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | UL | 60950-1 | |||
0 In Stock Check Lead Time | 50 : ¥693.81140 Box | Box | Active | Isolated Module | 1 | 43V | 160V | 5V | - | - | - | 4A | 20 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 88.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | UL | 60950-1 | |||
0 In Stock Check Lead Time | 50 : ¥732.69740 Box | Box | Active | Isolated Module | 2 | 43V | 160V | 12V | -12V | - | - | 833mA, 833mA | 20 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | UL | 60950-1 | |||
0 In Stock Check Lead Time | 50 : ¥732.69740 Box | Box | Active | Isolated Module | 1 | 43V | 160V | 15V | - | - | - | 1.33A | 20 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 89.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | UL | 60950-1 | |||
0 In Stock Check Lead Time | 50 : ¥744.30540 Box | Box | Active | Isolated Module | 2 | 43V | 160V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 88.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active Low | UL | 60950-1 | |||
0 In Stock Check Lead Time | 12 : ¥811.20000 Box | Box | Active | Isolated Module | 2 | 43V | 160V | 12V | -12V | - | - | 833mA, 833mA | 20 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | UL | 60950-1 | |||
0 In Stock Check Lead Time | 12 : ¥811.20000 Box | Box | Active | Isolated Module | 2 | 43V | 160V | 15V | -15V | - | - | 667mA, 667mA | 20 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C | 88.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | UL | 60950-1 |