PRFE20W-O72-S15-D | ||
---|---|---|
DigiKey Part Number | 102-PRFE20W-O72-S15-D-ND | |
Manufacturer | ||
Manufacturer Product Number | PRFE20W-O72-S15-D | |
Description | DC-DC ISOLATED, 20 W, 8.5~160 VD | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 8.5V - 160V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PRFE20W-O72-S15-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.33A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥616.19000 | ¥616.19 |
5 | ¥611.41600 | ¥3,057.08 |
12 | ¥606.58833 | ¥7,279.06 |
36 | ¥587.33556 | ¥21,144.08 |
60 | ¥558.44900 | ¥33,506.94 |
108 | ¥519.93519 | ¥56,153.00 |