1-6609006-5 | ||
---|---|---|
DigiKey Part Number | CCM2074-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-6609006-5 | |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-6609006-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.48mm x 22.86mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.58000 | ¥106.58 |
10 | ¥94.46900 | ¥944.69 |
25 | ¥90.83640 | ¥2,270.91 |
50 | ¥87.20240 | ¥4,360.12 |
100 | ¥82.35770 | ¥8,235.77 |
250 | ¥75.09080 | ¥18,772.70 |
500 | ¥70.24638 | ¥35,123.19 |
1,000 | ¥64.43281 | ¥64,432.81 |