Thermocouples, Temperature Probes

Results: 2
Probe Temperature Range
1652°F (900°C) Max2102°F (1150°C) Max
Probe Material
InconelStainless Steel
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Usage
Tip Type
Plug Type
Probe Temperature Range
Cable Length
Cable Insulation
Plug Color
Probe Length
Probe Material
TYPE K STAINLESS STEEL .125
TMPKUT01
TYPE K STAINLESS STEEL .125
Red Lion Controls
0
In Stock
Obsolete
Box
Obsolete
K-Type Thermocouple
Liquids, Semi Solids
Immersion / Penetration, Rounded
Sub-Mini (Thermocouple Plug)
1652°F (900°C) Max
60.000" (1524.00mm)
-
Yellow
12.000" (304.80mm)
Stainless Steel
TMPKUT02
TMPKUT02
TYPE K INCONEL .125 GROUNDED
Red Lion Controls
0
In Stock
Obsolete
Box
Obsolete
K-Type Thermocouple
Liquids, Semi Solids
Immersion / Penetration, Rounded
Sub-Mini (Thermocouple Plug)
2102°F (1150°C) Max
60.000" (1524.00mm)
-
Yellow
12.000" (304.80mm)
Inconel
Showing
of 2

Thermocouples, Temperature Probes


Thermocouples and Temperature Probe test leads consist of a plug end and a tip end used when measuring temperature. The characteristics are type, usage, tip-type, plug type, and probe temperature range. The types are E-type thermocouple, J-type thermocouple, K-type thermocouple, T-type thermocouple, temperature probe, and thermistor used for measuring air, gas, gel, HVAC, liquids, surface, or semi-solids.