TMPKUT02 | ||
---|---|---|
DigiKey Part Number | RLC624-ND | |
Manufacturer | ||
Manufacturer Product Number | TMPKUT02 | |
Description | TYPE K INCONEL .125 GROUNDED | |
Customer Reference | ||
Detailed Description | 60.000" (1524.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 2102°F (1150°C) Max | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | K-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 2102°F (1150°C) Max | |
Cable Length | 60.000" (1524.00mm) | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | 12.000" (304.80mm) | |
Probe Material | Inconel | |
Base Product Number |