FK26M | ||
---|---|---|
DigiKey Part Number | 290-1979-ND | |
Manufacturer | ||
Manufacturer Product Number | FK26M | |
Description | PETES PLUG PROBE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 400°F (-40 ~ 204°C) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -40 ~ 400°F (-40 ~ 204°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Polyurethane | |
Plug Color | Yellow | |
Probe Length | 3.000" (76.20mm) | |
Probe Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.15000 | ¥128.15 |
5 | ¥124.17800 | ¥620.89 |
10 | ¥122.16600 | ¥1,221.66 |
25 | ¥121.36640 | ¥3,034.16 |
50 | ¥120.16400 | ¥6,008.20 |
100 | ¥118.16170 | ¥11,816.17 |
250 | ¥112.15388 | ¥28,038.47 |
500 | ¥108.14830 | ¥54,074.15 |