Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,627 In Stock | 1 : ¥8.37000 Cut Tape (CT) 500 : ¥5.75754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
62,629 In Stock | 1 : ¥11.99000 Cut Tape (CT) 500 : ¥8.45186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
11,926 In Stock | 1 : ¥12.64000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
12,781 In Stock | 1 : ¥14.53000 Cut Tape (CT) 500 : ¥10.24002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
620 In Stock | 1 : ¥15.11000 Cut Tape (CT) 500 : ¥10.64474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
21,017 In Stock | 1 : ¥15.68000 Cut Tape (CT) 500 : ¥11.01810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
1,945 In Stock | 1 : ¥15.76000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
46,438 In Stock | 1 : ¥18.39000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
2,231 In Stock | 1 : ¥20.19000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
8,056 In Stock | 1 : ¥24.87000 Cut Tape (CT) 500 : ¥17.42942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
6,302 In Stock | 1 : ¥27.26000 Cut Tape (CT) 500 : ¥19.05456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 30 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
32,788 In Stock | 1 : ¥28.24000 Cut Tape (CT) 500 : ¥19.74380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
3,535 In Stock | 1 : ¥31.20000 Cut Tape (CT) 500 : ¥21.81732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
8,802 In Stock | 1 : ¥33.99000 Cut Tape (CT) 500 : ¥23.81828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
1,851 In Stock | 1 : ¥40.80000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
5,774 In Stock | 1 : ¥63.29000 Cut Tape (CT) 500 : ¥44.83896 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header | Male Pin | 0.079" (2.00mm) | 50 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
48,412 In Stock | 1 : ¥5.42000 Cut Tape (CT) 500 : ¥3.73968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
22,104 In Stock | 1 : ¥7.31000 Cut Tape (CT) 500 : ¥5.03462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
3,090 In Stock | 1 : ¥8.05000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
802 In Stock | 1 : ¥8.37000 Cut Tape (CT) 500 : ¥5.79580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
39,096 In Stock | 1 : ¥10.51000 Cut Tape (CT) 500 : ¥7.26494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
13,075 In Stock | 1 : ¥10.51000 Cut Tape (CT) 500 : ¥4.75272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
17,318 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥8.31902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
14,719 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥8.32264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Latch Holder | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
8,549 In Stock | 1 : ¥12.07000 Cut Tape (CT) 500 : ¥8.51540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount | Solder | Push-Pull | 0.141" (3.60mm) | - | - | 0.252" (6.40mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | Board Guide, Keying Slot, Pick and Place | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - |