Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,938 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.419" (10.65mm) | 0.142" (3.60mm) | 0.687" (17.45mm) | 0.482" (12.25mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
43,322 In Stock 18,000 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.419" (10.65mm) | 0.142" (3.60mm) | 0.687" (17.45mm) | 0.482" (12.25mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
13,081 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.419" (10.65mm) | 0.142" (3.60mm) | 0.687" (17.45mm) | 0.482" (12.25mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
27,642 In Stock 12,000 Factory | 1 : ¥5.91000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.419" (10.65mm) | 0.142" (3.60mm) | 0.687" (17.45mm) | 0.482" (12.25mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
4,843 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.419" (10.65mm) | 0.142" (3.60mm) | 0.687" (17.45mm) | 0.482" (12.25mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
39,414 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.419" (10.65mm) | 0.142" (3.60mm) | 0.687" (17.45mm) | 0.482" (12.25mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
2,175 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 9 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.419" (10.65mm) | 0.142" (3.60mm) | 0.687" (17.45mm) | 0.482" (12.25mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2.71000 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.419" (10.65mm) | 0.142" (3.60mm) | 0.687" (17.45mm) | 0.482" (12.25mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock Check Lead Time | 1,600 : ¥7.66558 Bulk | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 12 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.419" (10.65mm) | 0.142" (3.60mm) | 0.687" (17.45mm) | 0.482" (12.25mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.156" (3.96mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.419" (10.65mm) | 0.142" (3.60mm) | 0.687" (17.45mm) | 0.482" (12.25mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.156" (3.96mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 1 Wall | Through Hole | Solder | Friction Lock | 0.419" (10.65mm) | 0.142" (3.60mm) | 0.687" (17.45mm) | 0.482" (12.25mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | - | - | UL94 V-2 | Natural | - | - |