
0009652068 | |
|---|---|
DigiKey Part Number | WM18827-ND |
Manufacturer | |
Manufacturer Product Number | 0009652068 |
Description | CONN HEADER VERT 6POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009652068 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.419" (10.65mm) |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bulk | Overall Contact Length 0.687" (17.45mm) |
Part Status Active | Insulation Height 0.482" (12.25mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 640445-6 | TE Connectivity AMP Connectors | 29,871 | A1973-ND | ¥4.30000 | Similar |
| LHB-06-SA1 | Adam Tech | 1,115 | 2057-LHB-06-SA1-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥6.80600 | ¥68.06 |
| 100 | ¥5.78490 | ¥578.49 |
| 500 | ¥5.16296 | ¥2,581.48 |
| 4,000 | ¥4.45838 | ¥17,833.52 |
| 8,000 | ¥4.24572 | ¥33,965.76 |
| 12,000 | ¥4.12609 | ¥49,513.08 |









