DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
659 In Stock | 1 : ¥16.99000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.2V | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 82% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | |||
2,373 In Stock | 1 : ¥18.14000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 3.6V | 5.5V | 3V | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 93% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.8V | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 87% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 3.6V | 5.5V | 3.3V | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 90% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 1.5V | - | - | 600mA | 2 W | ITE (Commercial) | UVLO | -40°C ~ 85°C | 84% | Surface Mount | 9-SMD Module | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) |