LXDC2UR15A-119 | ||
---|---|---|
DigiKey Part Number | 490-5962-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LXDC2UR15A-119 | |
Description | DC DC CONVERTER 1.5V 2W | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 600mA 2.7V - 5.5V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Size / Dimension | 0.10" L x 0.09" W x 0.04" H (2.5mm x 2.3mm x 1.1mm) | |
Base Product Number |