Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,554 In Stock | 1 : ¥9.19000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,460 In Stock | 1 : ¥13.22000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
4,983 In Stock | 1 : ¥4.93000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.217" (5.50mm) | 0.102" (2.60mm) | 0.378" (9.60mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
22,440 In Stock | 1 : ¥5.01000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
15,172 In Stock | 1 : ¥5.83000 Tray | Tray | Active | Header, Breakaway | Male Pin | - | 2 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
48,956 In Stock | 1 : ¥5.99000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.217" (5.50mm) | 0.102" (2.60mm) | 0.378" (9.60mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
18,433 In Stock | 1 : ¥6.07000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
3,200 In Stock | 1 : ¥8.37000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 12 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.217" (5.50mm) | 0.102" (2.60mm) | 0.378" (9.60mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
11,126 In Stock | 1 : ¥8.62000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,452 In Stock | 1 : ¥10.84000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 14 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
25,987 In Stock | 1 : ¥11.58000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 16 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,534 In Stock | 1 : ¥15.11000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 22 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
5,336 In Stock | 1 : ¥17.65000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 20 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.217" (5.50mm) | 0.102" (2.60mm) | 0.378" (9.60mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
12,872 In Stock | 1 : ¥19.78000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 40 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
4,675 In Stock | 1 : ¥20.11000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 24 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
7,170 In Stock | 1 : ¥21.43000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 34 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
3,538 In Stock | 1 : ¥21.43000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 44 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
7,725 In Stock | 1 : ¥27.75000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 28 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
4,988 In Stock | 1 : ¥28.16000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 30 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,812 In Stock | 1 : ¥31.52000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 50 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,748 In Stock | 1 : ¥31.93000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 32 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
7,819 In Stock | 1 : ¥3.61000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.217" (5.50mm) | 0.102" (2.60mm) | 0.378" (9.60mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,153 In Stock | 1 : ¥10.18000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,979 In Stock | 1 : ¥18.14000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA46), Nylon 4/6, Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
311 In Stock | 1 : ¥21.18000 Tray | Tray | Active | Header, Breakaway | Male Pin | 0.079" (2.00mm) | 26 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Polyamide (PA), Nylon, Glass Filled | - | - | - | UL94 V-0 | Black | - | - |