Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,636 In Stock | 1 : ¥91.54000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 100 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
4,771 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.520" (13.21mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
22,123 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,889 In Stock | 1 : ¥9.20000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.520" (13.21mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
11,575 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
18,572 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
5,816 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,070 In Stock | 1 : ¥16.58000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,405 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,011 In Stock | 1 : ¥27.75000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
6,125 In Stock | 1 : ¥30.46000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
28,639 In Stock | 1 : ¥35.22000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 100 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
7,209 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.520" (13.21mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,691 In Stock | 1 : ¥9.93000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.520" (13.21mm) | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
8,675 In Stock | 1 : ¥14.04000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.520" (13.21mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,354 In Stock | 1 : ¥18.23000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 42 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.185" (4.70mm) | 0.595" (15.11mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
11,773 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.520" (13.21mm) | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
117 In Stock | 1 : ¥17.65000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.520" (13.21mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
1,055 In Stock | 1 : ¥19.46000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 18 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.110" (2.79mm) | 0.520" (13.21mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
5,342 In Stock Value Added Item | 1 : ¥2.46000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | - | 2 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
7,852 In Stock Value Added Item | 1 : ¥4.02000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | - | 2 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,408 In Stock Value Added Item | 1 : ¥4.27000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,356 In Stock Value Added Item | 1 : ¥6.32000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
6,459 In Stock Value Added Item | 1 : ¥7.31000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - | |||
2,253 In Stock Value Added Item | 1 : ¥7.64000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.107" (2.71mm) | 0.437" (11.10mm) | 0.090" (2.29mm) | Square | Tin | 150.0µin (3.81µm) | Tin | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | - | - | - | UL94 V-0 | Black | - | - |