



0010897120 | |
|---|---|
DigiKey Part Number | WM13108-ND |
Manufacturer | |
Manufacturer Product Number | 0010897120 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010897120 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Bulk | Overall Contact Length 0.437" (11.10mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146256-6 | TE Connectivity AMP Connectors | 1,535 | 5-146256-6-ND | ¥23.07000 | Similar |
| 5-146257-6 | TE Connectivity AMP Connectors | 2,892 | A125231-ND | ¥24.98000 | Similar |
| 67996-212HLF | Amphenol CS (FCI) | 2,684 | 609-3213-ND | ¥8.02000 | Similar |
| 67997-112HLF | Amphenol CS (FCI) | 3,452 | 609-3227-ND | ¥8.27000 | Similar |
| 67997-212HLF | Amphenol CS (FCI) | 3,511 | 609-3237-ND | ¥8.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥13.27300 | ¥132.73 |
| 100 | ¥11.27780 | ¥1,127.78 |
| 500 | ¥10.06624 | ¥5,033.12 |
| 1,750 | ¥9.21476 | ¥16,125.83 |
| 5,250 | ¥8.52804 | ¥44,772.21 |




