Test Probe Tips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tip Type | Connection Type | Length - Tip | Length - Overall | Color | Voltage Rating | Ratings | Quantity | Current Rating (Amps) | Material - Body | Material - Tip | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 In Stock | 1 : ¥83.22000 Bulk | Bulk | Active | Standard Tip, 0.080" (2.03mm) Dia | 5548A Style Probes | 2.000" (50.80mm) | 3.270" (83.06mm) | Red | 300VRMS/DC | - | 1 Piece | 3 A | Nylon | Steel, Stainless | 122°F (50°C) | |||
28 In Stock | 1 : ¥83.22000 Bulk | Bulk | Active | Standard Tip, 0.080" (2.03mm) Dia | 5548A Style Probes | 2.000" (50.80mm) | 3.270" (83.06mm) | Black | 300VRMS/DC | - | 1 Piece | 3 A | Nylon | Steel, Stainless | 122°F (50°C) |