


5682-0 | |
|---|---|
DigiKey Part Number | 501-2336-ND |
Manufacturer | |
Manufacturer Product Number | 5682-0 |
Description | ADAPTER EXTENDED TIP BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 A Standard Tip, 0.080" (2.03mm) Dia Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Pomona Electronics | Voltage Rating 300VRMS/DC |
Series | Quantity 1 Piece |
Packaging Bulk | Current Rating (Amps) 3 A |
Part Status Active | Material - Body Nylon |
Tip Type Standard Tip, 0.080" (2.03mm) Dia | Material - Tip Steel, Stainless |
Connection Type 5548A Style Probes | Operating Temperature 122°F (50°C) |
Length - Tip 2.000" (50.80mm) | Base Product Number |
Length - Overall 3.270" (83.06mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.51000 | ¥114.51 |




