Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,017 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±30% | 2 A | - | Shielded | 38mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
12,395 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 5 µH | ±30% | 2.9 A | - | Shielded | 24mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
9,563 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±30% | 1.6 A | - | Shielded | 57mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
4,260 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±30% | 1.3 A | - | Shielded | 96mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
2,929 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.3 µH | ±30% | 3.5 A | - | Shielded | 20mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
2,019 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 18 µH | ±30% | 1.5 A | - | Shielded | 92mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
2,952 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±30% | 1.1 A | - | Shielded | 124mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
2,490 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±30% | 650 mA | - | Shielded | 358mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.2 µH | ±30% | 2.5 A | - | Shielded | 27mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±30% | 1.7 A | - | Shielded | 53mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±30% | 1.2 A | - | Shielded | 109mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 39 µH | ±30% | 1 A | - | Shielded | 138mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 56 µH | ±30% | 850 mA | - | Shielded | 202mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 7.4 µH | ±30% | 2.3 A | - | Shielded | 31mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 82 µH | ±30% | 700 mA | - | Shielded | 324mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 8.7 µH | ±30% | 2.2 A | - | Shielded | 34mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 47 µH | ±30% | 950 mA | - | Shielded | 155mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.25468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 68 µH | ±30% | 750 mA | - | Shielded | 234mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 10 µH | ±30% | 2 A | - | Shielded | 38mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 100 µH | ±30% | 650 mA | - | Shielded | 358mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 12 µH | ±30% | 1.7 A | - | Shielded | 53mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 15 µH | ±30% | 1.6 A | - | Shielded | 57mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 18 µH | ±30% | 1.5 A | - | Shielded | 92mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 22 µH | ±30% | 1.3 A | - | Shielded | 96mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | - | Ferrite | 27 µH | ±30% | 1.2 A | - | Shielded | 109mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) |