CDRH6D38NP-100NC | ||
---|---|---|
DigiKey Part Number | 308-1541-2-ND - Tape & Reel (TR) 308-1541-1-ND - Cut Tape (CT) 308-1541-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDRH6D38NP-100NC | |
Description | FIXED IND 10UH 2A 38 MOHM SMD | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 10 µH Shielded Inductor 2 A 38mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | CDRH6D38NP-100NC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.25080 | ¥131.27 |
50 | ¥4.93380 | ¥246.69 |
100 | ¥4.09480 | ¥409.48 |
250 | ¥3.77960 | ¥944.90 |
500 | ¥3.56958 | ¥1,784.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.25468 | ¥3,254.68 |
3,000 | ¥3.14968 | ¥9,449.04 |
5,000 | ¥3.04468 | ¥15,223.40 |
10,000 | ¥2.93970 | ¥29,397.00 |
25,000 | ¥2.79271 | ¥69,817.75 |