Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Current Rating (Amps) | DC Resistance (DCR) | Ratings | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
173 In Stock | 1 : ¥17.16000 Bulk | Bulk | Obsolete | 4.5 A | 26mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | |||
158 In Stock | 1 : ¥17.16000 Cut Tape (CT) 150 : ¥12.92973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 7 A | 12mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | |||
150 In Stock | 1 : ¥17.16000 Bulk | Bulk | Obsolete | 1.5 A | 280mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | |||
10 In Stock | 1 : ¥17.16000 Bulk | Bulk | Obsolete | 3 A | 70mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1.8 A | 178mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 1 A | 600mOhm | - | -40°C ~ 125°C | - | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 600 mA | 1.55Ohm | - | -40°C ~ 125°C | - | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 450 mA | 3Ohm | - | -40°C ~ 125°C | - | Through Hole | Radial, Vertical (Open) | - | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) |