DLO1-24-0003 | ||
---|---|---|
DigiKey Part Number | 486-3174-ND | |
Manufacturer | ||
Manufacturer Product Number | DLO1-24-0003 | |
Description | FIXED IND 3A 70 MOHM TH | |
Customer Reference | ||
Detailed Description | Inductor 3 A 70mOhm Radial, Vertical (Open) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Current Rating (Amps) | ||
DC Resistance (DCR) | 70mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.787" Dia x 0.394" W (20.00mm x 10.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |