Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
998 In Stock | 1 : ¥39.40000 Cut Tape (CT) 500 : ¥32.12942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | HCSL | 3.3V | ±50ppm | - | -40°C ~ 85°C | 40mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.053" (1.35mm) | |||
1,842 In Stock 9,500 Factory | 1 : ¥39.40000 Cut Tape (CT) 500 : ¥32.12942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | HCSL | 3.3V | ±50ppm | - | -40°C ~ 85°C | 40mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.053" (1.35mm) | |||
0 In Stock Check Lead Time | 500 : ¥31.34164 Bulk | Bulk | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | HCSL | 2.5V | ±50ppm | - | -40°C ~ 85°C | 40mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.053" (1.35mm) | |||
0 In Stock Check Lead Time | 500 : ¥31.34164 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 100 MHz | - | HCSL | 3.3V | - | - | -40°C ~ 85°C | - | - | - | - | 0.197" L x 0.126" W (5.00mm x 3.20mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥31.34164 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 100 MHz | - | HCSL | 3.3V | - | - | -40°C ~ 85°C | - | - | - | - | 0.197" L x 0.126" W (5.00mm x 3.20mm) | - | |||
0 In Stock Check Lead Time | 500 : ¥34.69960 Bulk | Bulk | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | HCSL | 3.3V | ±25ppm | - | -20°C ~ 70°C | 60mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.053" (1.35mm) | |||
0 In Stock Check Lead Time | 500 : ¥34.69960 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 156.25 MHz | - | HCSL | 3.3V | - | - | -40°C ~ 85°C | - | - | - | - | 0.197" L x 0.126" W (5.00mm x 3.20mm) | - |