SQA000001 | ||
---|---|---|
DigiKey Part Number | SQA000001TR-ND - Tape & Reel (TR) SQA000001CT-ND - Cut Tape (CT) SQA000001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQA000001 | |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.40000 | ¥39.40 |
10 | ¥37.31100 | ¥373.11 |
50 | ¥35.23780 | ¥1,761.89 |
100 | ¥33.16580 | ¥3,316.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.12942 | ¥16,064.71 |
1,000 | ¥27.56904 | ¥27,569.04 |
2,500 | ¥25.91074 | ¥64,776.85 |