AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥175.84000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 840mA | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C6 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, GS, TUV | |||
43 In Stock | 1 : ¥169.77000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 1.67A | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C8 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, cTUVus | |||
0 In Stock Check Lead Time | 80 : ¥152.51838 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 5V | 4A | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C14 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, GS, TUV | |||
1 In Stock | 1 : ¥165.17000 Bulk | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 840mA | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C8 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, cTUVus | |||
0 In Stock Check Lead Time | 1 : ¥182.74000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 1.67A | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C6 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, GS, TUV | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class I) | Cord | 85 ~ 264 VAC | 5V | 4A | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C14 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, cTUVus | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class I) | Cord | 85 ~ 264 VAC | 9V | 2.22A | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C14 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, cTUVus | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class I) | Cord | 85 ~ 264 VAC | 12V | 1.67A | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C14 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, cTUVus | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class I) | Cord | 85 ~ 264 VAC | 24V | 840mA | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C14 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, cTUVus | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class II) | Cord | 85 ~ 264 VAC | 9V | 2.22A | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C8 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, cTUVus | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class II) | Cord | 85 ~ 264 VAC | 12V | 1.67A | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C8 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, cTUVus | |||
0 In Stock | Obsolete | Bulk | Obsolete | North America | Desktop (Class II) | Cord | 85 ~ 264 VAC | 24V | 840mA | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C8 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, cTUVus | |||
0 In Stock | Obsolete | Bulk | Obsolete | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 5V | 4A | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C8 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, cTUVus | |||
0 In Stock | Active | Bulk | Active | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 9V | 2.22A | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C8 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, cTUVus | |||
0 In Stock | Active | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 9V | 2.22A | 20 W | 300mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 48" (1.22m) | IEC 320-C14 | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | CB, CE, cTUVus |