FWA020024A-10B | ||
---|---|---|
DigiKey Part Number | EPS494-ND | |
Manufacturer | ||
Manufacturer Product Number | FWA020024A-10B | |
Description | AC/DC DESKTOP ADAPTER 24V 20W | |
Customer Reference | ||
Detailed Description | 24V 20 W AC/DC External Desktop (Class I) Adapter Cord Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 840mA | |
Power (Watts) | 20 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.45" L x 2.04" W x 1.30" H (87.7mm x 51.8mm x 33.0mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 0.3 lb (136.08 g) |