DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,312 In Stock | 1 : ¥14.04000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 2.5V | 5.5V | 1.5V | - | - | - | 600mA | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 83% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | |||
591 In Stock | 1 : ¥14.04000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1V | - | - | - | 600mA | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 78% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.2V | - | - | - | 600mA | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 80% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.35V | 5.5V | 1.35V | - | - | - | 600mA | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 82% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.8V | 5.5V | 1.8V | - | - | - | 600mA | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 85% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3.5V | 5.5V | 2.5V | - | - | - | 500mA | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 88% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 3.7V | 5.5V | 3V | - | - | - | 400mA | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 87% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 3.8V | 5.5V | 3.3V | - | - | - | 300mA | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 88% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 2.8V | - | - | - | 450mA | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.8V | - | - | - | 200mA | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 86% | Surface Mount | 9-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.1V | - | - | - | 250mA | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 81% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.5V | - | - | - | 200mA | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 85% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | Enable, Active High | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 2.5V | - | - | - | 200mA | ITE (Commercial) | OCP, UVLO | -40°C ~ 85°C | 90% | Surface Mount | 4-SMD Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | - | Enable, Active High |