LXDC2HL33A-055 | ||
---|---|---|
DigiKey Part Number | 490-5795-2-ND - Tape & Reel (TR) 490-5795-1-ND - Cut Tape (CT) 490-5795-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LXDC2HL33A-055 | |
Description | DC DC CONVERTER 3.3V | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 300mA 3.8V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LXDC2HL33A-055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Applications | ITE (Commercial) | |
Features | OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | |
Control Features | Enable, Active High | |
Base Product Number |