Rack Thermal Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Specifications | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|
11 In Stock 52 Factory | 1 : ¥783.08000 Bulk | Bulk | Active | Heating Unit | 110 ~ 250 VAC | Heater, 30W, 1.2A | 2.95" L x 1.16" W x 1.77" H (75.0mm x 29.5mm x 45.0mm) | |||
1 In Stock 61 Factory | 1 : ¥700.95000 Bulk | Bulk | Active | Heating Unit | 110 ~ 250 VAC | Heater, 10W, 1A | 1.97" L x 1.16" W x 1.77" H (50.0mm x 29.5mm x 45.0mm) | |||
1 In Stock 9 Factory | 1 : ¥761.02000 Bulk | Bulk | Active | Heating Unit | 110 ~ 250 VAC | Heater, 20W, 1.1A | 2.95" L x 1.16" W x 1.77" H (75.0mm x 29.5mm x 45.0mm) |