Test Probe Tips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tip Type | Connection Type | Length - Tip | Length - Overall | Color | Voltage Rating | Ratings | Quantity | Current Rating (Amps) | Material - Body | Material - Tip | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,008 In Stock | 1 : ¥28.94000 Bulk | Bulk | Active | Spear Head | Sleeve S25-XX6 | 0.327" (8.30mm) | 1.311" (33.30mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
591 In Stock | 1 : ¥34.63000 Bulk | Bulk | Active | Tulip Head | Sleeve S25-XX6 | 0.327" (8.30mm) | 1.311" (33.30mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
236 In Stock | 1 : ¥34.63000 Bulk | Bulk | Active | Crown Head | Sleeve S25-XX6 | 0.327" (8.30mm) | 1.311" (33.30mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) | |||
628 In Stock | 1 : ¥40.49000 Bulk | Bulk | Active | Serrated Head | Sleeve S25-XX6 | 0.327" (8.30mm) | 1.311" (33.30mm) | - | - | - | 1 Piece | 3 A | Phosphor Bronze | Beryllium Copper, Gold Plated | -40 ~ 185°F (-40 ~ 85°C) |