3 A Spear Head
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A Spear Head
Harwin’s Company Overview

P25-0126

DigiKey Part Number
P25-0126-ND
Manufacturer
Manufacturer Product Number
P25-0126
Description
2.54MM CENTER TWO PART PROBE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 A Spear Head
Datasheet
 Datasheet
EDA/CAD Models
P25-0126 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.311" (33.30mm)
Manufacturer
Harwin Inc.
Quantity
1 Piece
Series
Current Rating (Amps)
3 A
Packaging
Bulk
Material - Body
Phosphor Bronze
Part Status
Active
Material - Tip
Beryllium Copper, Gold Plated
Tip Type
Spear Head
Operating Temperature
-40 ~ 185°F (-40 ~ 85°C)
Connection Type
Sleeve S25-XX6
Base Product Number
Length - Tip
0.327" (8.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,841
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.44000¥29.44
10¥24.98400¥249.84
25¥23.41400¥585.35
50¥22.29600¥1,114.80
100¥21.23070¥2,123.07
250¥19.90124¥4,975.31
500¥18.95136¥9,475.68
1,000¥18.04720¥18,047.20
2,500¥16.91833¥42,295.83
Manufacturers Standard Package