RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 250 : ¥229.02004 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | CDMA | - | 800MHz, 1.9GHz | - | 24.5dBm | -107dBm | I2C, UART, USB | Antenna Not Included, Castellation | - | - | 3.8V | 70mA | 750mA | Surface Mount | -20°C ~ 65°C | 76-SMD Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | CDMA | - | 800MHz, 1.9GHz | 153kbps | 24.5dBm | -107dBm | I2C, SPI, UART, USB | - | - | - | 3.4V ~ 4.2V | 70mA | 700mA | Surface Mount | -20°C ~ 65°C | 76-SMD Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | CDMA | - | 800MHz, 1.9GHz | - | 24.5dBm | -108dBm | I2C, SPI, UART, USB | Antenna Not Included, Castellation | - | - | 3.8V | - | 750mA | Surface Mount | -30°C ~ 85°C | 76-SMD Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | CDMA | - | 800MHz, 1.9GHz | - | 24.5dBm | -108dBm | I2C, SPI, UART, USB | Antenna Not Included, Castellation | - | - | 3.8V | - | 750mA | Surface Mount | -30°C ~ 85°C | 76-SMD Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | CDMA | - | 800MHz, 1.9GHz | - | 24.5dBm | -108dBm | I2C, SPI, UART, USB | Antenna Not Included, Castellation | - | - | 3.8V | - | 750mA | Surface Mount | -30°C ~ 85°C | 76-SMD Module |