LISA-C200-04S | |
---|---|
DigiKey Part Number | 672-1047-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LISA-C200-04S |
Description | RF TXRX MODULE CELL SPRINT SMD |
Customer Reference | |
Detailed Description | Cellular CDMA Transceiver Module 800MHz, 1.9GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 800MHz, 1.9GHz | |
Data Rate | - | |
Power - Output | 24.5dBm | |
Sensitivity | -107dBm | |
Serial Interfaces | I2C, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.8V | |
Current - Receiving | 70mA | |
Current - Transmitting | 750mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 65°C | |
Package / Case | 76-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥229.02004 | ¥57,255.01 |